text.skipToContent text.skipToNavigation

Manufacturer Part #

5-826629-0

50P AMPMODU II PIN HDR.

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
TE Connectivity 5-826629-0 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 5A
No of Rows: 1
Gender: Pin
Type: Board to Board
Color: Green
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,520.00
USD
Quantity
Unit Price
3,600+
$3.20
Product Variant Information section