text.skipToContent text.skipToNavigation

Manufacturer Part #

5-826925-0

AMPMODU 100 Position Through-Hole Dual Row Straight 2.54 mm Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-826925-0 - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$8,298.00
USD
Quantity
Unit Price
1,800+
$4.61
Product Variant Information section