text.skipToContent text.skipToNavigation

Manufacturer Part #

5102153-6

AMP-LATCH 26 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5102153-6 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The 5102153-6 is a AMP-LATCH 26 Position Through-Hole Dual Row Straight Pin Header .

Product Specification:

  • Connector
  • Header type
  • Contact Type = Pin
  • AMP-LATCH Product Line 
  • Themoplastic-GF Housing Material
  • Number of Positions are 26
  • Number of Rows are 2
  • Preloaded
  • Standard Profile
  • With Mating Retention

View the 5102153 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
780
Multiple Of:
780
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,856.40
USD
Quantity
Unit Price
780+
$2.38
Product Variant Information section