text.skipToContent text.skipToNavigation

Manufacturer Part #

5102159-1

AMP-LATCH 10 Position Through-Hole Dual Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5102159-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The 5102159-1 is a AMP-LATCH 10 Position Through-Hole Dual Row Right Angle Pin Header .

Product Specification:

  • Connector
  • Header type
  • Contact Type = Pin
  • AMP-LATCH Product Line 
  • Themoplastic-GF Housing Material
  • Number of Positions are 10
  • Number of Rows are 2
  • Preloaded
  • Standard Profile
  • With Mating Retention

View the 5102159 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
720
Multiple Of:
720
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$763.20
USD
Quantity
Unit Price
720
$1.06
1,440+
$1.05
Product Variant Information section