text.skipToContent text.skipToNavigation

Manufacturer Part #

5102321-4

AMP-LATCH 20 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 5102321-4 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The 5102321-4 is a AMP-LATCH 20 Position Through-Hole Dual Row Straight Pin Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 20
  • Number of Rows are 1
  • Applies to PCB

View the 5-102321 series of Header

Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.60
USD
Quantity
Unit Price
36
$3.10
108
$3.06
144
$3.04
360
$3.01
540+
$2.97
Product Variant Information section