text.skipToContent text.skipToNavigation

Manufacturer Part #

5103308-6

AMP-LATCH 26 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

Product Specification Section
TE Connectivity 5103308-6 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5103308-6 is a AMP-LATCH 26 Position Through-Hole Dual Row Straight Pin Header.Its Operating Temperature Ranges from -65°C – +105°C.

The AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Low
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
  • Header Type = Pin Header
  • Number of Positions = 26

View the Available 5103308 Series of Headers

Pricing Section
Global Stock:
1,049
USA:
1,049
207,749
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.20
USD
Quantity
Unit Price
60
$1.57
180
$1.55
300
$1.54
600
$1.53
1,200+
$1.50