text.skipToContent text.skipToNavigation

Manufacturer Part #

5103309-3

AMP-LATCH 16 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TE Connectivity 5103309-3 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 5103309-3 is a AMP-LATCH 16 Position Through-Hole Dual Row Straight Pin Header .

Product Specification:

  • Preloaded
  • Connector
  • Header
  • AMPMODU Product Line
  • Pin Contact type
  • Number of Positions are 16
  • Number of Rows are 2
  • Thermoplastic-GF Housing Material

View the 5103309 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.10
USD
Quantity
Unit Price
90
$1.59
180
$1.57
360
$1.56
450
$1.55
1,350+
$1.53
Product Variant Information section