text.skipToContent text.skipToNavigation

Manufacturer Part #

5103310-8

AMP-LATCH 40 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5103310-8 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5103310-8 is a AMP-LATCH 40 Position Through-Hole Dual Row Right Angle Pin Header .

Product Specification:

  • Preloaded
  • Connector
  • Header
  • Plug Style
  • AMP-Latch Product Line
  • Pin Contact type
  • Number of Positions are 40
  • Number of Rows are 2
  • Operating Temperature (°C) = -65 – +105

View the 5103310 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$929.60
USD
Quantity
Unit Price
280+
$3.32
Product Variant Information section