text.skipToContent text.skipToNavigation

Manufacturer Part #

5104338-7

AMP-LATCH 34 Position Through-Hole Dual Row Straight Shrouded Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5104338-7 - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,624.00
USD
Quantity
Unit Price
350+
$4.64
Product Variant Information section