text.skipToContent text.skipToNavigation

Manufacturer Part #

516-038-000-311

516 Series 38 Position Green Polycarbonate Plug ( No Contacts Assembled)

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-038-000-311 - Technical Attributes
Attributes Table
No of Positions: 38
Pitch: 3.81 mm
Style/Orientation: Plug
Type: Housing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.25
USD
Quantity
Unit Price
1
$24.60
4
$24.26
15
$23.94
25
$23.81
50+
$23.43
Product Variant Information section