text.skipToContent text.skipToNavigation

Manufacturer Part #

516-090-000-101

90 Pin 3.81mm Pitch 3.3mm Row Spacing Green Diallyl Phthalate Rack & Panel Plug

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-090-000-101 - Technical Attributes
Attributes Table
No of Positions: 90
Pitch: 3.81 mm
Style/Orientation: Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.00
USD
Quantity
Unit Price
25
$26.56
50
$26.36
75+
$26.17
Product Variant Information section