text.skipToContent text.skipToNavigation

Manufacturer Part #

5177984-2

60 Position Surface Mount Dual Row Straight Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
TE Connectivity 5177984-2 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4800
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,224.00
USD
Quantity
Unit Price
16
$2.26
64
$2.22
160
$2.20
400
$2.17
640+
$2.13
Product Variant Information section