text.skipToContent text.skipToNavigation

Manufacturer Part #

5177986-1

40 Position Surface Mount Dual Row Straight Board to Board Stackable Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
TE Connectivity 5177986-1 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2700
Multiple Of:
2700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,291.00
USD
Quantity
Unit Price
2,700+
$2.33
Product Variant Information section