text.skipToContent text.skipToNavigation

Manufacturer Part #

5179031-6

140 Position Surface Mount Dual Row Straight Board to Board Stackable Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5179031-6 - Technical Attributes
Attributes Table
No of Positions: 140
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2100
Multiple Of:
2100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,120.00
USD
Quantity
Unit Price
2,100+
$7.20
Product Variant Information section