text.skipToContent text.skipToNavigation

Manufacturer Part #

54201-G0807LF

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry SMD BergStik Bag

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 54201-G0807LF - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1.5kV
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Type: Board to Board
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
500
$0.81
1,000
$0.795
1,500
$0.79
2,000
$0.785
2,500+
$0.77
Product Variant Information section