text.skipToContent text.skipToNavigation

Manufacturer Part #

54201-S08-05ALF

BergStik®, BtB connector, Unshrouded vert hd, SMT, Single Row, 0 pos. 2.54 pitch

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Amphenol Communications Solutions 54201-S08-05ALF - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,960
USA:
2,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
370
Multiple Of:
370
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.50
USD
Quantity
Unit Price
370
$0.35
740
$0.345
1,480
$0.34
5,550+
$0.33
Product Variant Information section