text.skipToContent text.skipToNavigation

Manufacturer Part #

5499141-6

26 Position 2.54mm Pitch Dual Row Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
TE Connectivity 5499141-6 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
720
USA:
720
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,699.20
USD
Quantity
Unit Price
360+
$4.72
Product Variant Information section