text.skipToContent text.skipToNavigation

Manufacturer Part #

5499160-6

A/L UNIV HDR 26P VERT SHT LAT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5499160-6 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +105°C
Current Rating: 1A
Contact Plating: Gold
No of Rows: 2
Gender: Male
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,774.80
USD
Quantity
Unit Price
360+
$4.93
Product Variant Information section