text.skipToContent text.skipToNavigation

Manufacturer Part #

5499913-6

Dual Row 26 Position 2.54 mm Right Angle Universal Ejection Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5499913-6 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 1A
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.30
USD
Quantity
Unit Price
10
$4.03
25
$3.98
50
$3.94
150
$3.87
300+
$3.79
Product Variant Information section