text.skipToContent text.skipToNavigation

Manufacturer Part #

5499923-3

AMP-LATCH 16 Position Through-Hole Dual Row Straight Shrouded Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2622
Product Specification Section
TE Connectivity 5499923-3 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,008
USA:
1,008
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.86
USD
Quantity
Unit Price
42
$2.33
126
$2.29
210
$2.28
420
$2.26
840+
$2.22