text.skipToContent text.skipToNavigation

Manufacturer Part #

5499923-9

AMP-LATCH 40 Position 2.54 mm Straight Standard Profile Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5499923-9 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5499206-9 is a AMP-LATCH 40 Position Through-Hole Dual Row Straight Pin Header.

The AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Standard
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = With
  • Housing Style = 4-Sided
  • Ejection Latches = With
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • Latch Type = Long
  • Mating Connector Lock Type = Latch
  • Header Type = Universal Ejection Pin Headers
  • Number of Positions = 40

View the available 5499922 Series of Pin Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,016
Factory Lead Time:
23 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,546.56
USD
Quantity
Unit Price
5
$5.56
20
$5.50
40
$5.47
125
$5.43
250+
$5.37
Product Variant Information section