text.skipToContent text.skipToNavigation

Manufacturer Part #

5787428-1

HDR ASY,RA,LKEY,STR TAIL,12.0V

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TE Connectivity 5787428-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -30°C to +70°C
Voltage Rating: 12V
Current Rating: 7A
Material: Brass
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
88
Multiple Of:
88
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.92
USD
Quantity
Unit Price
88
$2.34
176
$2.32
264
$2.30
352
$2.29
440+
$2.26
Product Variant Information section