text.skipToContent text.skipToNavigation

Manufacturer Part #

5787444-1

5 Position Through Hole Vertical Battery Interconnect Blade Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
TE Connectivity 5787444-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Contact Plating: Nickel
Material: Polyphthalamide
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,184
USA:
6,184
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.90
USD
Quantity
Unit Price
10
$4.39
25
$4.33
50
$4.29
150
$4.22
300+
$4.12
Product Variant Information section