text.skipToContent text.skipToNavigation

Manufacturer Part #

6-102567-1

AMPMODU 20 Position Through-Hole Dual Row Straight .100 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-102567-1 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1120
Multiple Of:
560
Total
$4,009.60
USD
Quantity
Unit Price
560+
$3.58
Product Variant Information section