text.skipToContent text.skipToNavigation

Manufacturer Part #

6-102567-2

AMPMODU 40 Position Through-Hole Dual Row Straight 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-102567-2 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The  6-102567-2 is a part of 6-102567 series AMPMODU 40 position through-hole dual row straight .100 inch shrouded header.It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Connector Type: Header 
    • PCB Mounting Orientation: Vertical
    • Termination Method to PC Board: Through Hole - Solder
    • Post Size (mm [in]): 0.64 [.025]
  • Electrical Characteristics:
    • Contact - Rated Current (A): 3
    • Voltage (VAC): 250
    • Dielectric Withstanding Voltage (V): 750
    • Termination Resistance (m?): 12
    • Insulation Resistance (M?: 1,000
  • Termination Features:
    • Termination Post Length (mm [in]): 4.57 [0.180]
    • Termination End Plating: Tin over Nickel
  • Body Features:
    • Header Type: Standard
    • Centerline (mm [in]): 2.54 [0.100]
    • Number of Positions: 40
    • Number of Rows: 2
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100] 
    • Contact Protection Type: Shrouded
  • Contact Features:
    • Contact Type: Pin
    • Contact Plating, Mating Area, Material: Gold (15)
    • Contact Shape: Square
    • Contact Base Material: Copper Alloy
  • Housing Features:
    • Connector Style: Plug
    • Mating Alignment Type: Guide Pin
    • Housing Material: Thermoplastic - GF
    • Housing Color: Black
    • UL Flammability Rating: UL 94V-0
  • Industry Standards:
    • RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
640
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,006.40
USD
Quantity
Unit Price
320+
$6.26
Product Variant Information section