text.skipToContent text.skipToNavigation

Manufacturer Part #

6-103634-3

Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
TE Connectivity 6-103634-3 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2016
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,326.40
USD
Quantity
Unit Price
2,016+
$1.65
Product Variant Information section