text.skipToContent text.skipToNavigation

Manufacturer Part #

6-103639-1

12 Position Single Row 2.54 mm Through Hole Male Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-103639-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
608
Multiple Of:
608
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,118.72
USD
Quantity
Unit Price
608+
$1.84
Product Variant Information section