text.skipToContent text.skipToNavigation

Référence fabricant

6-103908-1

AMPMODU 12 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2325
Product Specification Section
TE Connectivity 6-103908-1 - Caractéristiques techniques
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The 6-103908-1 is a part of 6-103908 series AMPMODU 12 position through hole straight .100 Inch Header.It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Connector Type: Header
    • Post Size (mm [in]): 0.64 [.025]
    • PCB Mounting Orientation: Vertical
    • Termination Method to Wire/Cable: Crimp, Insulation Displacement Crimp (IDC)
    • PCB Mount Style: Through Hole
    • PCB Mount Retention: With
    • Connector Series: MTE
  • Electrical Characteristics:
    • Contact - Rated Current (A): 3
    • Termination Resistance (m?): 15
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 600
  • Termination Features: 
    • Solder Tail Contact Plating: Tin
  • Body Features:
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Positions: 12
    • Number of Rows: 1
  • Contact Features:
    • Contact Type: Pin
    • Contact Plating, Mating Area, Material: Gold(30)
    • Contact Base Material: Brass
    • Contact Shape: Square
  • Housing Features:
    • Housing Material: Thermoplastic - GF
    • Housing Color: Black UL Flammability Rating: UL 94V-0
  • Industry Standards:
    • RoHS compliant, ELV compliant
    • Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C  
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
16
Multiples de :
16
Total 
23,04 $
USD
Quantité
Prix unitaire
16
$1.44
64
$1.41
240
$1.39
400
$1.38
800+
$1.35
Product Variant Information section