text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104068-4

AMPMODU 44 Position Through-Hole Dual Row Vertical 0.05 inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104068-4 - Technical Attributes
Attributes Table
No of Positions: 44
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
630
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,758.20
USD
Quantity
Unit Price
15
$9.38
30
$9.32
60
$9.27
75
$9.25
225+
$9.14
Product Variant Information section