text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104068-6

AMPMODU Series 80 Position 1.27 mm Dual Row Through Hole Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104068-6 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Type: Shrouded Header
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
378
Multiple Of:
378
Total
$6,539.40
USD
Quantity
Unit Price
378+
$17.30
Product Variant Information section