text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104069-3

AMPMODU 26 Position Through-Hole Dual Row Right Angle 0.05 inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104069-3 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
660
Multiple Of:
660
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,339.60
USD
Quantity
Unit Price
660+
$5.06
Product Variant Information section