text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104069-7

100 Position 0.050" (1.27mm) Pitch Through Hole Right Angle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104069-7 - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,823.30
USD
Quantity
Unit Price
210+
$27.73
Product Variant Information section