text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104071-0

AMPMODU Series 8 Position 1.27 mm Single Row Through Hole Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 6-104071-0 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,768
USA:
8,768
6,912
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.92
USD
Quantity
Unit Price
32
$1.31
96
$1.29
320
$1.27
640
$1.26
1,280+
$1.24
Product Variant Information section