text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104074-1

AMPMODU 12 Position Through-Hole Single Row Right Angle .05 inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104074-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: Through Hole
Features & Applications

The 6-104074-1 is a part of 6-104074 series AMPMODU 12 position through hole single straight angle .050 x .100 Shrouded Header.It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Connector Type = Header
    • Shrouded = Yes
    • Mount Angle = Right Angle
    • PCB Mount Style = Through Hole
    • PCB Mount Retention = Without
  • Electrical Characteristics:
    • Voltage (VAC): 30
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 500
  • Termination Features:
    • Termination Post Length (mm [in]): 2.54 [0.100]
    • Solder Tail Contact Plating: Tin over Nickel
  • Body Features: 
    • Number of Positions: 12
    • Number of Rows: Single
    • PCB Mount Retention Type: Hold Down Post(s)
  • Contact Features:
    • Contact Base Material: Phosphor Bronze
    • Contact Plating, Mating Area, Material: Gold (30)
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Thermoplastic - GF
    • UL Flammability Rating: UL 94V-0
    • Housing Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1380
Multiple Of:
690
Total
$2,953.20
USD
Quantity
Unit Price
10
$2.29
30
$2.25
75
$2.23
200
$2.20
400+
$2.14
Product Variant Information section