text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104910-6

AMPMODU 17 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104910-6 - Technical Attributes
Attributes Table
No of Positions: 17
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1584
Multiple Of:
792
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,055.04
USD
Quantity
Unit Price
792+
$2.56
Product Variant Information section