text.skipToContent text.skipToNavigation

Manufacturer Part #

640387-6

MTA-156 Connector 6 Position Header Right Angle Tin Wire-to-Board Application

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640387-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 640387-6 is a MTA-156 6 Position Through-Hole Single Row Right Angle Wire to Board Header.

The MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22-28 AWG [0.4-0.08 mm²] with maximum insulation outside diameter of .060[ 1.52] for terminating single wire and .050[1.27] for mass termination of wires.

Product Features:

  • Connector Type = Header
  • Product Line = MTA-156
  • PCB Mounting Orientation = Right Angle
  • Right Angle Bending Side = Rear
  • PCB Mount Retention = Without
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Mating Connector Lock Type = Friction Lock
  • Post Size (mm [in]) = 1.14 [.045]
  • Number of Positions = 6
  • Centerline (mm [in]) = 3.96 [0.156]

View the Available 640387 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,500
$0.30
4,500
$0.295
6,000+
$0.29
Product Variant Information section