text.skipToContent text.skipToNavigation

Manufacturer Part #

640453-4

MTA-100 4 Position Through-Hole Single Row Right Angle Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640453-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 640453-4 is a MTA-100 4 Position Through-Hole Single Row Right Angle Wire to Board Header.

The MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22-28 AWG [0.4-0.08 mm²] with maximum insulation outside diameter of .060[ 1.52] for terminating single wire and .050[1.27] for mass termination of wires.

Product Features:

  • Connector Type = Header
  • Product Line = MTA-100
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Number of Positions = 4
  • Centerline (mm [in]) = 2.54 [0.100]
  • Solder Tail Contact Material = Copper Alloy

View the Available 640453 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.26
Product Variant Information section