text.skipToContent text.skipToNavigation

Manufacturer Part #

640454-8

MTA-100 8 Position 2.54 mm Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640454-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 640454-8 is a part of 640454 series MTA-100 8 position through hole single row straight  wire to board header.

Features:

  • Product Type Features:
    • Connector Type: Header
    • Product Line: MTA-100
    • PCB Mounting Orientation: Vertical
    • Post Size (mm [in]): 0.64 [.025]
  • Electrical Characteristics:
    • Voltage Rating (VAC): 250
  • Termination Features:
    • Termination Post Length (mm [in]) = 3.56 [0.140]
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Number of Positions: 8
    • Centerline (mm [in]): 2.54 [0.100]
    • Solder Tail Contact Material = Copper Alloy
  • Contact Features:
    • Contact Type: Pin
    • Contact Shape: Square
    • Contact Plating, Mating Area, Material: Tin
    • Contact Base Material: Copper Alloy
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 640454 series of PCB Interconnect

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1
Total
$490.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
1,500
$0.245
4,000+
$0.235
Product Variant Information section