text.skipToContent text.skipToNavigation

Manufacturer Part #

640499-4

Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640499-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 4.2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4400
Multiple Of:
200
Total
$27,764.00
USD
Quantity
Unit Price
200+
$6.31
Product Variant Information section