text.skipToContent text.skipToNavigation

Manufacturer Part #

640500-1

6 Position Triple Row Rectangular Straight Wire to Board Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640500-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 4.2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 640500-1 is a part of 640500 series 6 position through hole dual row straight header. It has an operating temperature ranging from - 55°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Connector Type: Header
    • PCB Mount Retention = Without
    • Termination Method to PC Board: Through Hole - Solder
    • PCB Mounting Orientation: Vertical
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Contact - Rated Current (A): 9 
    • Operating Voltage (VAC): 250
  • Termination Features:
    • Tail Length (mm [in]): 3.81 [0.149]
    • Tail Orientation: In-line
  • Body Features:
    • Number of Positions: 6  
    • Length (X-Axis) (mm [in]): 15.75 [0.620]
    • Width (Z-Axis) (mm [in]): 19.94 [0.785]
    • Profile Height (Y-Axis) (mm [in]): 13.46 [0.530]
    • Centerline (mm [in]): 4.19 [0.1649]
  • Contact Features:
    • Contact Type: Pin
    • Contact Base Material: Phosphor Bronze
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Plating, Mating Area, Thickness (µm [µin]): 0.4 [15.75]
    • Tail Plating Material: Tin
    • Tail Plating, Thickness (µm [µin]): 2 [78.74]
    • Contact Design: Formed Pin

View the complete 640500 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1600
Multiple Of:
200
Total
$4,832.00
USD
Quantity
Unit Price
1,600+
$3.02
Product Variant Information section