text.skipToContent text.skipToNavigation

Manufacturer Part #

640901-1

Universal MATE-N-LOK 5 Position Through-Hole Single Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 640901-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Pin Headers
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 640901-1 is a Universal MATE-N-LOK 5 Position Through-Hole Single Row Straight Pin Header.

The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

Product Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Header
  • Color = White
  • PCB Mount Alignment = Without
  • Mount Angle = Vertical
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 4.45 [0.175]
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 5
  • Mating Retention = With
  • Contact Type = Socket
  • Contact Layout = In-Line
  • Connector Style = Receptacle

View the Available 640901 Series of Headers

Pricing Section
Global Stock:
486
USA:
486
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.88
USD
Quantity
Unit Price
25
$0.995
75
$0.97
150
$0.955
400
$0.935
1,000+
$0.895
Product Variant Information section