text.skipToContent text.skipToNavigation

Manufacturer Part #

641737-1

Commercial MATE-N-LOK 4 Position Single Row Through Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2449
Product Specification Section
TE Connectivity 641737-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Lock
Color: White
Mounting Method: Through Hole
Features & Applications

The 641737-1 is a part of 64173 series universal MATE-N-LOK 4 position through hole single row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Product Line = Universal MATE-N-LOK
    • Connector Type = Header
    • PCB Mounting Orientation = Right Angle
    • Industry Application = ATM Machines, Inkjet, MFP/LBP, Projector, Scanner
  • Mechanical Attachment:
    • Mating Retention Type: Detent Lock
  • Electrical Characteristics:
    • Current rating  (A): 13 
    • Operating Voltage (VAC): 250
  • Termination Features: 
    • Termination Post Length (mm [in]) = 3.56 [0.14]
    • Solder Tail Contact Plating = Bright Tin-Lead
  • Body Features:
    • Centerline (mm [in]) = 2.13 [0.0.84]
    • Number of Positions = 4
    • Centerline (mm [in]) = 5.08 [0.200]
  • Contact Features:
    • Contact Type = Pin
    • Contact Plating, Mating Area, Material = Pre-Tin
    • Contact Base Material = Phosphor Bronze
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Material = Nylon
    • Housing Color = Natural
    • UL Flammability Rating = UL 94V-2

View the complete 64173 series of PCB Interconnect

Pricing Section
Global Stock:
445
USA:
445
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
20
$1.18
50
$1.17
150
$1.15
300
$1.14
1,000+
$1.11