Manufacturer Part #
641828-1
Universal MATE-N-LOK 8 Position Through-Hole Single Row Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:675 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
TE Connectivity 641828-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 641828-1 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 12A |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Positive Lock |
| Color: | White |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$1.07
30
$1.04
100
$1.02
300
$0.985
1,000+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
675 per Box
Mounting Method:
Through Hole