text.skipToContent text.skipToNavigation

Manufacturer Part #

641968-1

Universal MATE-N-LOK 4 Position Single Row Through Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2402
Product Specification Section
TE Connectivity 641968-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications

The 641968-1 is a part of 64196 series universal MATE-N-LOK 4 position through hole single row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Product Line: Universal MATE-N-LOK
    • Connector Type: Header
    • PCB Mounting Orientation: Vertical 
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Current rating  (A): 19 
    • Operating Voltage (VAC): 600
  • Termination Features: 
    • Termination Post Length (mm [in]): 4.45 [0.17]
    • Termination Method: Solder
  • Body Features:
    • Centerline (mm [in]): 6.35 [0.250]
    • Number of Positions: 4
  • Contact Features:
    • Contact Type: Pin
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Nylon
    • UL Flammability Rating = UL 94V-2

View the complete 64196 series of PCB Interconnect

Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
100
$0.885
300
$0.86
500
$0.85
1,000
$0.84
2,000+
$0.815