text.skipToContent text.skipToNavigation

Manufacturer Part #

643228-1

Universal MATE-N-LOK 3 Position Through-Hole Three Row Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2503
Product Specification Section
TE Connectivity 643228-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 6.35 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 643228-1 is a part of 64322 series universal MATE-N-LOK 3 position through hole three row right angle header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Product Line: Universal MATE-N-LOK
    • Connector Type: Header
    • Mount Angle: Right Angle
    • Color: White
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Current rating  (A): 19 
    • Operating Voltage (VAC): 600
  • Termination Features: 
    • Termination Post Length (mm [in]): 4.06 [0.160]
    • Termination Method: Solder
  • Body Features:
    • Centerline (mm [in]): 6.35 [0.250]
    • Number of Positions: 3
  • Contact Features:
    • Contact Type: Socket
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
    • Contact Layout: In-Line
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Connector Style: Receptacle
    • Housing Material: Nylon
    • UL Flammability Rating: UL 94V-0

View the complete 64322 series of PCB Interconnect

Pricing Section
Global Stock:
1,120
USA:
1,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$428.40
USD
Quantity
Unit Price
280
$1.53
560
$1.51
1,120
$1.50
1,400+
$1.48