text.skipToContent text.skipToNavigation

Manufacturer Part #

643960-1

03P MTA156 HDR ASSY STR W/O#2

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TE Connectivity 643960-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 14.24A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Board to Cable/Wire
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
6,000+
$0.245
Product Variant Information section