text.skipToContent text.skipToNavigation

Manufacturer Part #

647676-3

3 Position 3.96 mm Single Row Right Angle Economy Power Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2219
Product Specification Section
TE Connectivity 647676-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.77
USD
Quantity
Unit Price
150
$0.154
400
$0.151
1,250
$0.148
2,500
$0.146
7,500+
$0.141