text.skipToContent text.skipToNavigation

Manufacturer Part #

650978-5

32 Position EURO TYPE C PIN BL ASSY DIN 41612

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 650978-5 - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,252.00
USD
Quantity
Unit Price
150
$5.46
300+
$5.42
Product Variant Information section