text.skipToContent text.skipToNavigation

Manufacturer Part #

65863-079LF

Connector Header Through Hole 34 position 0.100 (2.54mm)

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65863-079LF - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 100GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
10
$2.14
40
$2.10
150
$2.07
300
$2.05
750+
$2.01
Product Variant Information section