text.skipToContent text.skipToNavigation

Manufacturer Part #

67996-410HLF

2 Row 10 Position 2.54 mm Pitch Unshrouded Through Hole Male Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 67996-410HLF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
25
$0.82
75
$0.80
200
$0.78
400
$0.77
1,250+
$0.735
Product Variant Information section